Part Details for 3200-1-2 by Cobham Semiconductor Solutions
Overview of 3200-1-2 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Part Details for 3200-1-2
3200-1-2 CAD Models
3200-1-2 Part Data Attributes
|
3200-1-2
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
3200-1-2
Cobham Semiconductor Solutions
Variable Attenuator, 0MHz Min, 2000MHz Max, 4.75dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=50W, TTL COMPATIBLE | |
Attenuation-Nom | 127 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.75 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.35 |