Part Details for 3200014 by Phoenix Contact
Overview of 3200014 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3200014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3095
|
Newark | Terminal, Wire Ferrule, 20Awg, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:White, Product Range:Combicon Series, Overall Length:14Mm, Terminal Plating:Tinrohs Compliant: Yes |Phoenix Contact 3200014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20115 |
|
$0.0310 | Buy Now |
DISTI #
277-2185-ND
|
DigiKey | CONN FERRULE DIN 20AWG WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69612 In Stock |
|
$0.1375 / $0.2300 | Buy Now |
DISTI #
651-3200014
|
Mouser Electronics | Terminals .5mm WH 20AWG RoHS: Compliant | 33506 |
|
$0.1370 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: white RoHS: Compliant |
9045 In Stock 274275 Factory Stock |
|
$0.1314 / $0.2095 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 22852 |
|
$0.0709 / $0.5250 | Buy Now |
|
Quest Components | CONNECTOR FERRULE, 20 AWG, WHITE | 1000 |
|
$0.1502 / $0.3219 | Buy Now |
|
Quest Components | CONNECTOR FERRULE, 20 AWG, WHITE | 18281 |
|
$0.0875 / $0.7000 | Buy Now |
DISTI #
3200014
|
TTI | Terminals .5mm WH 20AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 42700 In Stock |
|
$0.1340 / $0.2120 | Buy Now |
DISTI #
AI0.5-8WH
|
TME | Tip: bootlace ferrule, insulated, copper, 0.5mm2, 8mm, tinned Min Qty: 30 | 0 |
|
$0.0252 / $0.0416 | RFQ |
DISTI #
000000000000053125
|
Sager | Terminals .5mm WH 20AWG Min Qty: 1 | 40361 |
|
$0.1400 / $0.2000 | Buy Now |
Part Details for 3200014
3200014 CAD Models
3200014 Part Data Attributes
|
3200014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200014
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |