-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper Alloy, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3099
|
Newark | Terminal, Wire Ferrule, 18Awg, Red, Wire Ferrule Type:Single Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Pin Length:8Mm, Insulator Colour:Red, Product Range:Combicon Series, Overall Length:14Mm, Terminal Material:Copper Rohs Compliant: Yes |Phoenix Contact 3200030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45450 |
|
$0.0310 | Buy Now |
DISTI #
277-2188-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94365 In Stock |
|
$0.1375 / $0.2300 | Buy Now |
DISTI #
651-3200030
|
Mouser Electronics | Terminals 1mm RD 18AWG RoHS: Compliant | 173436 |
|
$0.1380 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: red RoHS: Compliant |
126483 In Stock 555926 Factory Stock |
|
$0.1314 / $0.2123 | Buy Now |
|
Quest Components | FERRULE #18AWG RED | 54 |
|
$0.2683 / $0.3219 | Buy Now |
|
Quest Components | FERRULE #18AWG RED | 1440 |
|
$0.2340 / $0.7800 | Buy Now |
|
Quest Components | FERRULE #18AWG RED | 1840 |
|
$0.1820 / $0.9100 | Buy Now |
DISTI #
3200030
|
TTI | Terminals 1mm RD 18AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 279700 In Stock |
|
$0.1970 / $0.2130 | Buy Now |
DISTI #
AI1-8RD
|
TME | Tip: bootlace ferrule, insulated, copper, 1mm2, 8mm, tinned, red Min Qty: 30 | 0 |
|
$0.0252 / $0.0397 | RFQ |
DISTI #
000000000000053127
|
Sager | Terminals 1mm RD 18AWG Min Qty: 1 | 60401 |
|
$0.1400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3200030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200030
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |