-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper Alloy, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4297
|
Newark | Ai 1 5 - 8 Bk |Phoenix Contact 3200043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3920 / $0.7120 | Buy Now |
DISTI #
49AC3100
|
Newark | Terminal, Wire Ferrule, 16Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:8Mm, Insulator Colour:Black, Product Range:Combicon Series, Overall Length:14Mm, Terminal Plating:Tinrohs Compliant: Yes |Phoenix Contact 3200043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43077 |
|
$0.0310 | Buy Now |
DISTI #
277-2190-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94615 In Stock |
|
$0.1400 | Buy Now |
DISTI #
651-3200043
|
Mouser Electronics | Terminals 1.5mm BK 16AWG RoHS: Compliant | 28738 |
|
$0.1370 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: black RoHS: Compliant |
19869 In Stock |
|
$0.1314 / $0.2213 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
3200043
|
TTI | Terminals 1.5mm BK 16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 72700 In Stock |
|
$0.1360 / $0.1700 | Buy Now |
DISTI #
AI1.5-8BK
|
TME | Tip: bootlace ferrule, insulated, copper, 1.5mm2, 8mm, tinned Min Qty: 30 | 0 |
|
$0.0252 / $0.0397 | RFQ |
DISTI #
000000000000053128
|
Sager | Terminals 1.5mm BK 16AWG Min Qty: 1 | 3631 |
|
$0.1400 / $0.2000 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3200043
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200043
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |