Part Details for 3200315 by Phoenix Contact
Overview of 3200315 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3200315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4322
|
Newark | A 4 -12 |Phoenix Contact 3200315 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2180-ND
|
DigiKey | CONN FERRULE DIN 12AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4835 In Stock |
|
$0.1913 / $0.3200 | Buy Now |
DISTI #
651-3200315
|
Mouser Electronics | Terminals A 4 -12 UNINSULATED RoHS: Compliant | 1995 |
|
$0.1880 / $0.3100 | Buy Now |
DISTI #
V99:2348_10605604
|
Arrow Electronics | Connector Terminal, Hylug Copper Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 | Americas - 150 |
|
$0.1678 / $0.2109 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
3000 In Stock |
|
$0.1829 / $0.2149 | Buy Now |
DISTI #
77584298
|
Verical | Connector Terminal, Hylug Copper Min Qty: 1000 Package Multiple: 1000 Date Code: 1803 | Americas - 3000 |
|
$0.2764 / $0.2985 | Buy Now |
DISTI #
62198173
|
Verical | Connector Terminal, Hylug Copper Min Qty: 36 Package Multiple: 1 Date Code: 2215 | Americas - 150 |
|
$0.1678 / $0.1898 | Buy Now |
|
Quest Components | 704 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
3200315
|
TTI | Terminals A 4 -12 UNINSULATED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 2649 In Stock |
|
$0.1880 / $0.2030 | Buy Now |
DISTI #
000000000000053149
|
Sager | Terminals A 4 -12 UNINSULATED Min Qty: 1000 | 0 |
|
$0.1965 / $0.2200 | Buy Now |
Part Details for 3200315
3200315 CAD Models
3200315 Part Data Attributes:
|
3200315
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200315
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |