-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3102
|
Newark | Terminal, Wire Ferrule, 14Awg, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:8Mm, Insulator Colour:Blue, Product Range:Combicon Series, Overall Length:14Mm, Terminal Plating:Tin Rohs Compliant: Yes |Phoenix Contact 3200522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63574 |
|
$0.0390 | Buy Now |
DISTI #
277-2193-ND
|
DigiKey | CONN FERRULE DIN/W TYP 14AWG BLU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
64068 In Stock |
|
$0.1563 / $0.2600 | Buy Now |
DISTI #
651-3200522
|
Mouser Electronics | Terminals 2.5mm BU 14AWG RoHS: Compliant | 37420 |
|
$0.1560 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue RoHS: Compliant |
47800 In Stock |
|
$0.1434 / $0.2487 | Buy Now |
DISTI #
3200522
|
TTI | Terminals 2.5mm BU 14AWG RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 46700 In Stock |
|
$0.1550 / $0.2050 | Buy Now |
DISTI #
000000000000053154
|
Sager | Terminals 2.5mm BU 14AWG Min Qty: 1 | 12627 |
|
$0.1500 / $0.2500 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1100 |
|
RFQ | |
DISTI #
2817750
|
element14 Asia-Pacific | TERMINAL, WIRE FERRULE, 14AWG, BLUE RoHS: Compliant Min Qty: 100 Container: Each | 33602 |
|
$0.2404 / $0.2654 | Buy Now |
DISTI #
2817750
|
Farnell | TERMINAL, WIRE FERRULE, 14AWG, BLUE RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 33602 |
|
$0.1016 / $0.1808 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue RoHS: Compliant |
47800 In Stock |
|
$0.1434 / $0.2487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3200522
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200522
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; CUL; EAC; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Min | 105 °C |