Part Details for 3200580 by Phoenix Contact
Overview of 3200580 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4345
|
Newark | Ai 2 5 -18 Bu |Phoenix Contact 3200580 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2195-ND
|
DigiKey | CONN FERRULE DIN/W TYP 14AWG BLU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
850 In Stock |
|
$0.3125 / $0.5200 | Buy Now |
DISTI #
651-3200580
|
Mouser Electronics | Terminals 2.5mm BU 14AWG RoHS: Compliant | 335 |
|
$0.3120 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 18 mm - length: 24 mm - color: blue RoHS: Compliant |
315 In Stock 16400 Factory Stock |
|
$0.3704 / $0.7484 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
3200580
|
TTI | Terminals 2.5mm BU 14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.3360 / $0.4100 | Buy Now |
DISTI #
000000000000053160
|
Sager | Terminals 2.5mm BU 14AWG Min Qty: 100 | 257 |
|
$0.4000 / $0.4667 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 900 |
|
RFQ | |
|
Master Electronics | Ferrule - sleeve length: 18 mm - length: 24 mm - color: blue RoHS: Compliant |
315 In Stock 16400 Factory Stock |
|
$0.3704 / $0.7484 | Buy Now |
Part Details for 3200580
3200580 CAD Models
3200580 Part Data Attributes
|
3200580
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200580
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |