Part Details for 3201071 by Phoenix Contact
Overview of 3201071 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3201071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15259-ND
|
DigiKey | CONN FERRULE W TYPE 2AWG BEIGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3250 / $2.1000 | Buy Now |
DISTI #
651-3201071
|
Mouser Electronics | Terminals AI 35- 16 BE RoHS: Compliant | 13 |
|
$1.3200 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 16 mm - length: 30 mm - color: beige RoHS: Compliant | 50 Factory Stock |
|
$1.3300 / $1.7400 | Buy Now |
DISTI #
000000000000187711
|
Sager | Terminals AI 35- 16 BE Min Qty: 50 | 0 |
|
$1.6600 / $1.9400 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 500 |
|
RFQ | |
DISTI #
2926161
|
Farnell | FERRULE, AI 35 -16 BE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6984 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 16 mm - length: 30 mm - color: beige RoHS: Compliant | 50 Factory Stock |
|
$1.3300 / $1.7400 | Buy Now |