Part Details for 3201369 by Phoenix Contact
Overview of 3201369 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3201369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5660-ND
|
DigiKey | CONN FERRULE 20AWG WHITE Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Box (TB) |
23000 In Stock |
|
$0.1915 / $0.2520 | Buy Now |
DISTI #
651-3201369
|
Mouser Electronics | Terminals AI 0 5 - 8 WH-B RoHS: Compliant | 14312 |
|
$0.2040 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Ferrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: white - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
2000 In Stock 4000 On Order 47000 Factory Stock |
|
$0.1831 / $0.2397 | Buy Now |
DISTI #
3201369
|
TTI | Terminals AI 0 5 - 8 WH-B RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1900 / $0.2290 | Buy Now |
DISTI #
AI0.5-8WH-B
|
TME | Tip: bootlace ferrule, insulated, copper, 0.5mm2, 8mm, tinned Min Qty: 30 | 870 |
|
$0.0262 / $0.0393 | Buy Now |
DISTI #
000000000000187720
|
Sager | Terminals AI 0 5 - 8 WH-B Min Qty: 1000 | 0 |
|
$0.2124 / $0.2369 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 900 |
|
RFQ | |
DISTI #
2926080
|
Farnell | FERRULE, AI 0,5 - 8 WH-B RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.3240 | Buy Now |
|
Master Electronics | Ferrules - 0.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: white - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
2000 In Stock 4000 On Order 47000 Factory Stock |
|
$0.1831 / $0.2397 | Buy Now |
Part Details for 3201369
3201369 CAD Models
3201369 Part Data Attributes
|
3201369
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201369
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |