Part Details for 3201372 by Phoenix Contact
Overview of 3201372 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3201372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17437-1-ND
|
DigiKey | CONN FERRULE 18AWG GRAY Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9312 In Stock |
|
$0.1915 / $0.2520 | Buy Now |
DISTI #
651-3201372
|
Mouser Electronics | Terminals AI 0 75- 8 GY-B RoHS: Compliant | 5665 |
|
$0.2130 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ferrules - 0.75 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: gray - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
3524 In Stock 102000 Factory Stock |
|
$0.1831 / $0.2081 | Buy Now |
DISTI #
AI0.75-8GY-B
|
TME | Tip: bootlace ferrule, insulated, copper, 0.75mm2, 8mm, tinned Min Qty: 30 | 870 |
|
$0.0262 / $0.0393 | Buy Now |
DISTI #
000000000000187721
|
Sager | Terminals AI 0 75- 8 GY-B Min Qty: 1 | 0 |
|
$0.2200 / $0.2566 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1600 |
|
RFQ | |
DISTI #
2926091
|
Farnell | FERRULE, AI 0,75- 8 GY-B RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0226 | Buy Now |
|
Master Electronics | Ferrules - 0.75 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: gray - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
3524 In Stock 102000 Factory Stock |
|
$0.1831 / $0.2081 | Buy Now |
Part Details for 3201372
3201372 CAD Models
3201372 Part Data Attributes
|
3201372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201372
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |