-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule-stepped, Copper, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4401
|
Newark | Ai 1 - 8 Rd-B |Phoenix Contact 3201385 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5659-ND
|
DigiKey | CONN FERRULE 18AWG RED Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Box (TB) |
2000 In Stock |
|
$0.1915 / $0.2520 | Buy Now |
DISTI #
651-3201385
|
Mouser Electronics | Terminals AI 1 - 8 RD-B RoHS: Compliant | 32890 |
|
$0.2200 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Ferrules - 1.0 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: red - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
15000 In Stock |
|
$0.1901 / $0.2166 | Buy Now |
DISTI #
3201385
|
TTI | Terminals AI 1 - 8 RD-B RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1990 / $0.2290 | Buy Now |
DISTI #
AI1-8RD-B
|
TME | Tip: bootlace ferrule, insulated, copper, 1mm2, 8mm, tinned, red Min Qty: 30 | 0 |
|
$0.0262 / $0.0393 | RFQ |
DISTI #
000000000000187722
|
Sager | Terminals AI 1 - 8 RD-B Min Qty: 1 | 18450 |
|
$0.1988 / $0.2484 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 800 |
|
RFQ | |
DISTI #
2926098
|
Farnell | FERRULE, AI 1 - 8 RD-B RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0214 | Buy Now |
|
Master Electronics | Ferrules - 1.0 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: red - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
15000 In Stock |
|
$0.1901 / $0.2166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3201385
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201385
Phoenix Contact
Terminal Block Accessory, Ferrule-stepped, Copper, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE-STEPPED | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |