Part Details for 3201398 by Phoenix Contact
Overview of 3201398 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3201398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4402
|
Newark | Ai 1 5 - 8 Bk-B |Phoenix Contact 3201398 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5582-1-ND
|
DigiKey | CONN FERRULE 16AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
25192 In Stock |
|
$0.1792 / $0.2100 | Buy Now |
DISTI #
651-3201398
|
Mouser Electronics | Terminals AI 1 5 - 8 BK-B RoHS: Compliant | 14468 |
|
$0.1800 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Ferrules - 1.5 mm² - taped - sleeve length: 8 mm - with plastic collar - galvanically tin-plated - color: black - color range according to DIN 46228-4 - CSA-certified RoHS: Compliant |
2954 In Stock |
|
$0.1831 / $0.2090 | Buy Now |
DISTI #
80325423
|
Verical | Ferrules Terminal 16AWG Electrolytic Copper Black PIN 14mm Tin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 1000 |
|
$0.2750 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, FERRULE-STEPPED, COPPER | 980 |
|
$0.2010 / $0.4308 | Buy Now |
DISTI #
3201398
|
TTI | Terminals AI 1 5 - 8 BK-B pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 38000 In Stock |
|
$0.1800 / $0.1910 | Buy Now |
DISTI #
AI1.5-8BK-B
|
TME | Tip: bootlace ferrule, insulated, copper, 1.5mm2, 8mm, tinned Min Qty: 30 | 0 |
|
$0.0262 / $0.0393 | RFQ |
DISTI #
000000000000053193
|
Sager | Terminals AI 1 5 - 8 BK-B Min Qty: 1000 | 2000 |
|
$0.2024 / $0.2240 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2200 |
|
RFQ |
Part Details for 3201398
3201398 CAD Models
3201398 Part Data Attributes
|
3201398
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201398
Phoenix Contact
Terminal Block Accessory, Ferrule-stepped, Copper, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE-STEPPED | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |