Part Details for 3201408 by Phoenix Contact
Overview of 3201408 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5687-ND
|
DigiKey | CONN FERRULE 14AWG BLUE Min Qty: 500 Lead time: 8 Weeks Container: Tape & Box (TB) |
19500 In Stock |
|
$0.1915 / $0.2520 | Buy Now |
DISTI #
651-3201408
|
Mouser Electronics | Terminals AI 2 5 - 8 BU-B RoHS: Compliant | 20366 |
|
$0.1910 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Ferrules - 14 AWG (2.50mm²) - Taped - 8mm Sleeve Length - With Plastic Collar - Galvanically Tin-Plated - Blue - 500 Pieces Package. RoHS: Compliant |
4000 In Stock 295000 Factory Stock |
|
$0.1826 / $0.2329 | Buy Now |
DISTI #
3201408
|
TTI | Terminals AI 2 5 - 8 BU-B RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1750 / $0.2250 | Buy Now |
DISTI #
AI2.5-8BU-B
|
TME | Tip: bootlace ferrule, insulated, copper, 2.5mm2, 8mm, tinned, blue Min Qty: 20 | 0 |
|
$0.0339 / $0.0581 | RFQ |
DISTI #
000000000000187723
|
Sager | Terminals AI 2 5 - 8 BU-B Min Qty: 500 | 0 |
|
$0.2200 / $0.2464 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1800 |
|
RFQ | |
DISTI #
2926117
|
Farnell | FERRULE, AI 2,5 - 8 BU-B RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.2537 | Buy Now |
|
Master Electronics | Ferrules - 14 AWG (2.50mm²) - Taped - 8mm Sleeve Length - With Plastic Collar - Galvanically Tin-Plated - Blue - 500 Pieces Package. RoHS: Compliant |
4000 In Stock 295000 Factory Stock |
|
$0.1826 / $0.2329 | Buy Now |
Part Details for 3201408
3201408 CAD Models
3201408 Part Data Attributes
|
3201408
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201408
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |