Part Details for 3201929 by Phoenix Contact
Overview of 3201929 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3201929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5689-ND
|
DigiKey | CONN FERRULE 14AWG BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.4241 / $0.6400 | Buy Now |
DISTI #
651-3201929
|
Mouser Electronics | Terminals AI-XL 2.5-8 BU RoHS: Compliant | 400 |
|
$0.4030 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 17.5 mm - color: blue RoHS: Compliant |
139 In Stock |
|
$0.3841 / $0.5292 | Buy Now |
DISTI #
000000000000187730
|
Sager | Terminals AI-XL 2.5-8 BU Min Qty: 100 | 0 |
|
$0.4872 / $0.5684 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 550 |
|
RFQ | |
DISTI #
3259725
|
Farnell | TERMINAL, WIRE FERRULE, 14AWG, BLU RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.5586 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 17.5 mm - color: blue RoHS: Compliant |
139 In Stock |
|
$0.3841 / $0.5292 | Buy Now |
Part Details for 3201929
3201929 CAD Models
3201929 Part Data Attributes
|
3201929
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201929
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |