Part Details for 3202494 by Phoenix Contact
Overview of 3202494 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Price & Stock for 3202494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15263-ND
|
DigiKey | CONN FERRULE DIN 20AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
658 In Stock |
|
$0.1377 / $0.2300 | Buy Now |
DISTI #
651-3202494
|
Mouser Electronics | Terminals A 0.5 -10 RoHS: Compliant | 955 |
|
$0.1370 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 10 mm - color: silver RoHS: Compliant | 0 |
|
$0.1147 / $0.1409 | Buy Now |
DISTI #
000000000002648956
|
Sager | Terminals A 0.5 -10 Min Qty: 1000 | 0 |
|
$0.1415 / $0.1584 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1200 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 10 mm - color: silver RoHS: Compliant | 0 |
|
$0.1147 / $0.1409 | Buy Now |
Part Details for 3202494
3202494 CAD Models
3202494 Part Data Attributes
|
3202494
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3202494
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |