Part Details for 3203118 (ALTERNATE: AI 0 75-10 GY-1000) by Phoenix Contact
Overview of 3203118 (ALTERNATE: AI 0 75-10 GY-1000) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3203118 (ALTERNATE: AI 0 75-10 GY-1000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270479
|
RS | Ferrule, sleeve length, 10 mm, length, 16 mm, gray, AI 0 75-10 GY-1000 | Phoenix Contact 3203118 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.3150 | RFQ |