There are no models available for this part yet.
Overview of 3204-059 by Nidec Motor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Price & Stock for 3204-059 by Nidec Motor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70270619
|
RS | Gearmotor, Synchronous, PB, 59mm, 60 RPM, 230VAC, 10W, 41 Torque (oz-in) | Hurst (Nidec Motors) 3204-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$220.6400 / $245.1500 | Buy Now |