Part Details for 3205048 (ALTERNATE: QTC 1 5-TWIN) by Phoenix Contact
Overview of 3205048 (ALTERNATE: QTC 1 5-TWIN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3205048 (ALTERNATE: QTC 1 5-TWIN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169614
|
RS | QTC 1.5TWIN Terminal Block DIN Rail 3 conductor 17.5 A 800 V 24-16AWG | Phoenix Contact 3205048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 629 |
|
$2.5600 / $3.3300 | Buy Now |