-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1535
|
Newark | Ring Tongue Terminal, Pidg Series, 8, M4, 14 Awg, 2 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320565 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 33534 |
|
$0.2130 / $0.2970 | Buy Now |
DISTI #
57AC7858
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320565 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18485 |
|
$0.2130 / $0.3330 | Buy Now |
DISTI #
69H8985
|
Newark | Terminal, pidg R 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 320565 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.3330 | Buy Now |
DISTI #
A1071-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
6619 In Stock |
|
$0.1808 / $0.3200 | Buy Now |
DISTI #
320565
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece - Bulk (Alt: 320565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 7397 |
|
$0.1428 / $0.1718 | Buy Now |
DISTI #
571-320565
|
Mouser Electronics | Terminals NYLON RING 16-14 8 RoHS: Compliant | 41772 |
|
$0.1460 / $0.4100 | Buy Now |
DISTI #
70084124
|
RS | Ring Tongue, 16-14 AWG, Blue, Stud Size 8, Nylon, UL 94V-2, PIDG Series | TE Connectivity 320565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 14858 |
|
$0.2300 / $0.3360 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 27450Box |
|
$0.1430 / $0.1690 | Buy Now |
|
Bisco Industries | 89 |
|
Buy Now | ||
DISTI #
AMP320565
|
Heilind Electronics | TERMINAL,PIDG R 16-14 8 | Americas - 26807 in Stock195000 On Order |
|
$0.1521 / $0.1922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320565
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320565
TE Connectivity
Ring Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 320565. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320565, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0320619-0 | Ring Terminal, 2mm2 | TE Connectivity | 320565 vs 0-0320619-0 |