-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(320569) TERMINAL,PIDG R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2889
|
Newark | Terminal, pidg R 12-10 1/4 |Amp Te Connectivity 320569 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13727 |
|
$0.3300 / $0.6500 | Buy Now |
DISTI #
06WX0257
|
Newark | Crimp Terminal, Ring, 6Mm, Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide), Svhc:No Rohs Compliant: Yes |Amp Te Connectivity 320569 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 38973 |
|
$0.3080 / $0.5050 | Buy Now |
DISTI #
66H6953
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320569 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23592 |
|
$0.3530 / $0.4170 | Buy Now |
DISTI #
A27288-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
50815 In Stock |
|
$0.3012 / $0.6000 | Buy Now |
DISTI #
320569
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece - Bulk (Alt: 320569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 21396481 Factory Stock |
|
$0.1976 | Buy Now |
DISTI #
66H6953
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.57mm 13.48mm Tin Loose Piece - Bulk (Alt: 66H6953) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 24102 Partner Stock |
|
$0.4380 / $0.6360 | Buy Now |
DISTI #
571-320569
|
Mouser Electronics | Terminals RING 12-10AWG 1/4" RoHS: Compliant | 11632 |
|
$0.3160 / $0.7700 | Buy Now |
DISTI #
70085086
|
RS | Terminal Ring Tongue Terminal,12-10AWG, 1/4 Straight Closed Barrel PIDG Series | TE Connectivity 320569 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 16719 |
|
$0.4020 / $0.6000 | Buy Now |
|
Future Electronics | PIDG Series 12 - 10 AWG Yellow Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1000Bag |
|
$0.2850 / $0.3150 | Buy Now |
DISTI #
AMP320569
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/4 | Americas - 40170 in Stock15000 On Order |
|
$0.3147 / $0.3979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320569
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320569
TE Connectivity
(320569) TERMINAL,PIDG R 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 320569. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320569, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC57 | Ring Terminal, 6.64mm2 | TE Connectivity | 320569 vs BACT12AC57 |