Part Details for 320818 by TE Connectivity
Overview of 320818 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 320818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
320818-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #10 Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2737 | Buy Now |
DISTI #
320818
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320818) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2586 / $0.2833 | Buy Now |
DISTI #
571-320818
|
Mouser Electronics | Terminals BUDGET RECT 16-14 10 RoHS: Compliant | 0 |
|
$0.2740 | Order Now |
DISTI #
72016924
|
RS | Budget Rect 16-14 10 | TE Connectivity 320818 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.2740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2420 | Buy Now |
DISTI #
AMP320818
|
Heilind Electronics | BUDGET RECT 16-14 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BUDGET RECT 16-14 10 RoHS: Compliant | 0 |
|
$0.2548 / $0.5337 | Buy Now |
DISTI #
320818
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320818) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2586 / $0.2833 | Buy Now |
DISTI #
320818
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 320818) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2586 / $0.2833 | Buy Now |
DISTI #
AMP320818
|
Interstate Connecting Components | BUDGET RECT 16-14 10 | 0 |
|
Buy Now |
Part Details for 320818
320818 CAD Models
320818 Part Data Attributes
|
320818
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320818
TE Connectivity
BUDGET RECT 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 320818
This table gives cross-reference parts and alternative options found for 320818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60546-1 | EXTRUDED RING CRIMP 18-14 AWG BR | TE Connectivity | 320818 vs 60546-1 |
63872-1 | TERM RING IS 18-14 12 030BR | TE Connectivity | 320818 vs 63872-1 |
322376 | DIAMOND GRIP 16-14 HR R 1/4 | TE Connectivity | 320818 vs 322376 |
34830 | TERMINAL,BUDG R 16-14HD | TE Connectivity | 320818 vs 34830 |
173637-1 | RT .15 DIA TERMINAL 18-14 AWG TPBR | TE Connectivity | 320818 vs 173637-1 |
61142-2 | RING 18-14 6 020TPBR | TE Connectivity | 320818 vs 61142-2 |
322344 | DIAMOND GRIP 16-14 HT R 3/8 | TE Connectivity | 320818 vs 322344 |
2178506-3 | Ring Terminal, 2mm2 | TE Connectivity | 320818 vs 2178506-3 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 320818 vs 2-322375-1 |
40593 | RING 18-14 6 .020 TPBR | TE Connectivity | 320818 vs 40593 |