Part Details for 320823 by TE Connectivity
Overview of 320823 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 320823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
320823
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.15mm 11.91mm Tin Loose Piece - Bulk (Alt: 320823) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINAL,SOLIS RECT 12-10 1/4 RoHS: Compliant |
54 In Stock |
|
$0 | Buy Now |
DISTI #
TE Connectivity 320823
|
PEI Genesis | Ring Terminal, 6.64mm2 | 0 |
|
Buy Now | |
DISTI #
320823
|
Avnet Abacus | Spade Tongue Terminal 10-12AWG 27.15mm 11.91mm Tin Loose Piece (Alt: 320823) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 320823
320823 CAD Models
320823 Part Data Attributes
|
320823
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320823
TE Connectivity
TERMINAL,SOLIS RECT 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |