-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6057
|
Newark | Terminal, Spade Tongue, #10, Blue, Product Range:Pidg Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide), Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 320863 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3344 |
|
$0.2890 | Buy Now |
DISTI #
A1092-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5354 In Stock |
|
$0.3070 / $0.6100 | Buy Now |
DISTI #
320863
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.5mm 7.47mm Tin Loose Piece - Bulk (Alt: 320863) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3095 / $0.3390 | Buy Now |
DISTI #
69AH6057
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.5mm 7.47mm Tin Loose Piece - Bulk (Alt: 69AH6057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 3344 Partner Stock |
|
$0.4340 / $0.6340 | Buy Now |
DISTI #
571-320863
|
Mouser Electronics | Terminals FLANGE SPD 16-14 10 RoHS: Compliant | 310 |
|
$0.3070 / $0.6100 | Buy Now |
DISTI #
70083842
|
RS | PIDG Series Insulated Crimp Spade Connector 16 - 14 AWG M5 Blue Nylon | TE Connectivity 320863 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4890 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3070 | Buy Now |
DISTI #
AMP320863
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 16-14 10 | Americas - 0 in Stock22505 On Order |
|
$0.3666 / $0.4634 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 16-14 10 RoHS: Compliant |
4249 In Stock |
|
$0.2995 / $0.5678 | Buy Now |
DISTI #
12228651
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 19.5mm Tin Box RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 3599 |
|
$0.3400 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320863
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320863
TE Connectivity
TERMINAL,PIDG SPD FLG 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |