Part Details for 3209206 by Phoenix Contact
Overview of 3209206 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3209206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3209206-ND
|
DigiKey | CONN TERM BLK ISOLATED 12-28 AWG Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5620 | Buy Now |
DISTI #
651-3209206
|
Mouser Electronics | DIN Rail Terminal Blocks STIO-IN 2.5/4 OG RoHS: Compliant | 0 |
|
$4.5900 / $6.1000 | Order Now |
|
Onlinecomponents.com | Power terminal block - nom. voltage: 250 V - nominal current: 30 A - connection method: Spring-cage connection - number of connections: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.4000 / $6.1500 | Buy Now |
DISTI #
000000000002432860
|
Sager | DIN Rail Terminal Blocks STIO-IN 2.5/4 OG Min Qty: 25 | 0 |
|
$5.3500 / $5.9800 | Buy Now |
|
Dynamic Solutions GmbH | Power terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Power terminal block - nom. voltage: 250 V - nominal current: 30 A - connection method: Spring-cage connection - number of connections: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.4000 / $6.1500 | Buy Now |
Part Details for 3209206
3209206 CAD Models
3209206 Part Data Attributes
|
3209206
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209206
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |