Part Details for 3209596 by Phoenix Contact
Overview of 3209596 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3209596-ND
|
DigiKey | PT 2 5-QUATTRO-SG WH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7110 | Buy Now |
DISTI #
651-3209596
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-QUATTRO-SG WH RoHS: Compliant | 500 |
|
$7.4100 / $10.6500 | Buy Now |
DISTI #
71870426
|
RS | PT 2 5-QUATTRO-SG WH | Phoenix Contact 3209596 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.6500 | RFQ |
|
Onlinecomponents.com | Shield connection clamp - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$7.6800 / $10.4500 | Buy Now |
DISTI #
000000000005972367
|
Sager | DIN Rail Terminal Blocks PT 2,5-QUATTRO-SG WH Min Qty: 50 | 0 |
|
$9.3300 / $10.0400 | Buy Now |
|
Dynamic Solutions GmbH | Shield connection clamp | 950 |
|
RFQ | |
|
Master Electronics | Shield connection clamp - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$7.6800 / $10.4500 | Buy Now |
|
Neutron USA | Shield connection clamp, 1row 4conn, 26-12AWG, white, Push-in, Mt: NS 35/7,5, NS 35/15, PT 2,5-QUATTRO-SG WH | 50 |
|
$39.9900 | Buy Now |
Part Details for 3209596
3209596 CAD Models
3209596 Part Data Attributes:
|
3209596
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209596
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |