Part Details for 3209950 by Phoenix Contact
Overview of 3209950 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15301-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$8.9031 / $12.8200 | Buy Now |
DISTI #
651-3209950
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/10 RoHS: Compliant | 0 |
|
$9.3800 / $12.7100 | Order Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 10 - number of positions: 10 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 52 mm - height: 40.2 mm - color: gray RoHS: Compliant |
50 On Order |
|
$9.7300 / $16.1000 | Buy Now |
DISTI #
3209950
|
TTI | DIN Rail Terminal Blocks PP-H 2,5/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$8.8100 / $10.3700 | Buy Now |
DISTI #
000000000003479704
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/10 Min Qty: 25 | 0 |
|
$11.2000 / $12.0600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1300 |
|
RFQ | |
DISTI #
3239266
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10WAY RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.6926 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 10 - number of positions: 10 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 52 mm - height: 40.2 mm - color: gray RoHS: Compliant |
50 On Order |
|
$9.7300 / $16.1000 | Buy Now |
|
Neutron USA | Terminal Block Connector Plug, Female, 1row 10pos, PP-H - 2,5/10 | 12 |
|
$60.3300 | Buy Now |
Part Details for 3209950
3209950 CAD Models
3209950 Part Data Attributes
|
3209950
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3209950
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |