-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1181
|
Newark | Switch, Tactile, Spst, 25Ma, 50Vdc, Product Range:-, Illumination:Non Illuminated, Actuation Type:Top, Contact Configuration:Spst, Contact Current Max:25Ma, Contact Voltage Dc Nom:50V, Operating Force:120Gf Rohs Compliant: Yes |E-Switch 320E11GRN Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 | Buy Now |
DISTI #
EG2551-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9328 / $1.8500 | Buy Now |
DISTI #
612-320E1-1GRN
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 296 |
|
$0.9320 / $1.8900 | Buy Now |
DISTI #
72100805
|
RS | Tactile Switch,320 Series, SPST-NO, OFF-(ON), 25mA, 50VDC, Flat SQ Grn Cap, PC Pin | E-Switch 320E11GRN RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Future Electronics | 320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 Container: Bulk | 0Bulk |
|
$1.0900 / $1.2400 | Buy Now |
|
Future Electronics | 320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 Container: Bulk | 0Bulk |
|
$1.0900 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Green Cap - Non-Illuminated - PC Pin - Through Hole. RoHS: Compliant |
1012 In Stock |
|
$0.8010 / $1.4980 | Buy Now |
DISTI #
320E11GRN
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, 1.18N, 9.95mm Min Qty: 1026 | 0 |
|
$1.9000 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Green Cap - Non-Illuminated - PC Pin - Through Hole. RoHS: Compliant |
1012 In Stock |
|
$0.8010 / $1.4980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy