Part Details for 320P5 by Molex
Overview of 320P5 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H7974
|
Newark | P&s 3W 20A/277V Plug Splpf |Molex 320P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9800 / $118.1900 | Buy Now |
DISTI #
2266-320P5-ND
|
DigiKey | AC Power Plugs & Receptacles P&S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$110.9600 | Buy Now |
DISTI #
30719558
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$98.1600 | Buy Now |
DISTI #
Molex 320P5
|
PEI Genesis | AC Power Plug | 2 |
|
Buy Now | |
DISTI #
10210143
|
TestEquity LLC | Molex 320P5 20 Amp Safeway Pin and Sleeve Plug, 2 Pole/3 Wire, 277V, Gray | 2 |
|
$110.9900 | Buy Now |