Part Details for 320R6 by Molex
Overview of 320R6 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8403
|
Newark | P&s 2P 3W 20A/250V Rcpt.-Splpf |Molex 320R6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$91.0900 / $111.8400 | Buy Now |
DISTI #
06H7980
|
Newark | P&s 2P 3W 20A/250V Rcpt.-Splpf |Molex 320R6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4900 / $101.3800 | Buy Now |
DISTI #
2266-320R6-ND
|
DigiKey | AC Power Plugs & Receptacles P&S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$90.2800 | Buy Now |
DISTI #
29724895
|
Verical | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$79.8600 | Buy Now |
DISTI #
Molex 320R6
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now | |
DISTI #
10210149
|
TestEquity LLC | Molex 320R6 20 Amp Safeway Pin and Sleeve Receptacle with Flip Lid, 2 Pole/3 Wire, 250V, Blue | 4 |
|
$90.2900 | Buy Now |