Part Details for 321-1035-000 by ITT Interconnect Solutions
Overview of 321-1035-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321-1035-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2840
|
Newark | Itt Cannon |Itt Cannon 321-1035-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6400 / $31.1700 | Buy Now |
DISTI #
2266-321-1035-000-ND
|
DigiKey | 321-1035-000 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
474 In Stock |
|
$17.9500 / $19.3900 | Buy Now |
DISTI #
965-321-1035-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$23.4500 / $24.1100 | Order Now |
DISTI #
70924090
|
RS | Connector, SLEEVE ASSY P&S KJL #8 KNG4 POU | ITT Cannon 321-1035-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9800 / $27.7400 | RFQ |
DISTI #
ITT321-1035-000
|
Heilind Electronics | KJ SI SZ 8 Twinax Sealing Bush 321-1035-000 | Americas - 0 in Stock |
|
$24.2716 / $27.5320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
474 Partner Stock |
|
$19.3800 / $30.6700 | Buy Now |
DISTI #
321-1035-000
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 665 In Stock |
|
$19.3800 / $30.6700 | Buy Now |
DISTI #
ITT321-1035-000
|
Interstate Connecting Components | KJ SI SZ 8 Twinax Sealing Bush 321-1035-000 | 0 |
|
$24.2716 / $27.5320 | Buy Now |
|
Master Electronics | RoHS: Compliant |
474 Partner Stock |
|
$19.3800 / $30.6700 | Buy Now |