Part Details for 32101 by Wiha Quality Tools
Overview of 32101 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1335
|
Newark | Insulated Softfinish Phillips Screwdriver #1 X 80Mm Rohs Compliant: Yes |Wiha 32101 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 | Buy Now |
DISTI #
431-1203-ND
|
DigiKey | SCREWDRIVER PHILLIPS #1 7.52" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$6.7200 | Buy Now |
DISTI #
596-32101
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SoftFinishPhillips Screwdriver #1 x 80mm | 16 |
|
$6.8500 | Buy Now |
|
Onlinecomponents.com |
7 In Stock |
|
$6.8100 / $15.3700 | Buy Now | |
DISTI #
80623299
|
Verical | Application Tools, Insulated Phillips Screwdriver Min Qty: 4 Package Multiple: 2 Date Code: 2405 | Americas - 6 |
|
$19.8067 | Buy Now |
|
Master Electronics |
7 In Stock |
|
$6.8100 / $15.3700 | Buy Now | |
DISTI #
881SC2101
|
TestEquity LLC | Wiha 32101 Screwdriver, Phillips, #1 Size, 80mm Blade, 1000V Insulated, Softfinish Handle | 0 |
|
$8.0600 | Buy Now |