Part Details for 3210114 by Phoenix Contact
Overview of 3210114 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15304-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$1.3475 / $2.1600 | Buy Now |
DISTI #
651-3210114
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/1-M GNYE RoHS: Compliant | 50 |
|
$1.3400 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
3210114
|
TTI | DIN Rail Terminal Blocks PP-H 2,5/1-M GNYE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$1.4000 / $1.5500 | Buy Now |
DISTI #
000000000003167379
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/1-M GNYE Min Qty: 50 | 0 |
|
$1.7200 / $2.0100 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 4000 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
Part Details for 3210114
3210114 CAD Models
3210114 Part Data Attributes
|
3210114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210114
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | ABS; BV; CUL; EAC; NK; RS; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |