Part Details for 3210127 by Phoenix Contact
Overview of 3210127 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3210127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4676
|
Newark | Pp-H 2 5/1-R |Phoenix Contact 3210127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK1893
|
Newark | Terminal Block, Pluggable, 1Way Rohs Compliant: Yes |Phoenix Contact 3210127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.5000 | Buy Now |
DISTI #
277-4028-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
281 In Stock |
|
$1.4438 / $2.0800 | Buy Now |
DISTI #
651-3210127
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/1-R RoHS: Compliant | 886 |
|
$1.4400 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: gray RoHS: Compliant |
400 In Stock |
|
$1.5400 / $2.2900 | Buy Now |
DISTI #
77826593
|
Verical | Conn Terminal Block F 1 POS Spring Clamp ST Cable Mount 24A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2112 | Americas - 400 |
|
$2.2497 / $3.0331 | Buy Now |
DISTI #
3210127
|
TTI | DIN Rail Terminal Blocks PP-H 2,5/1-R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
PP-H2.5/1-R
|
TME | Plug Min Qty: 1 | 0 |
|
$1.0600 / $1.2500 | RFQ |
DISTI #
000000000003167380
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/1-R Min Qty: 50 | 0 |
|
$1.8500 / $2.1600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1700 |
|
RFQ |
Part Details for 3210127
3210127 CAD Models
3210127 Part Data Attributes
|
3210127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210127
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: RS; UL | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | ABS; BV; CSA; CUL; GL; LR; NK | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |