Part Details for 3210156 by Phoenix Contact
Overview of 3210156 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3210156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1923
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:20A, Rated Voltage:400V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3210156 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $6.8200 | Buy Now |
DISTI #
277-2104-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
277 In Stock |
|
$3.9900 | Buy Now |
DISTI #
651-3210156
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-MT RoHS: Compliant | 1035 |
|
$4.0300 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 62 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
468 In Stock 157 Factory Stock |
|
$3.7800 / $5.5700 | Buy Now |
DISTI #
3210156
|
TTI | DIN Rail Terminal Blocks PT 2,5-MT Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.7800 / $4.2800 | Buy Now |
DISTI #
PT2.5-MT
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 2, grey, PT Min Qty: 1 | 236 |
|
$2.4300 / $3.1000 | Buy Now |
DISTI #
000000000003139980
|
Sager | DIN Rail Terminal Blocks PT 2,5-MT Min Qty: 1 | 0 |
|
$4.9100 / $5.7200 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 500 |
|
RFQ | |
DISTI #
2706858
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$4.1379 / $5.8663 | Buy Now |
DISTI #
2706858
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 26 |
|
$2.5980 / $3.2975 | Buy Now |
Part Details for 3210156
3210156 CAD Models
3210156 Part Data Attributes
|
3210156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210156
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |