Part Details for 3210169 by Phoenix Contact
Overview of 3210169 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3210169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2106-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
64 In Stock |
|
$4.3519 / $6.2700 | Buy Now |
DISTI #
651-3210169
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-TWIN-MT RoHS: Compliant | 369 |
|
$4.3500 / $6.2700 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 22 - 12 - length: 74 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
35 In Stock 13 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
DISTI #
3210169
|
TTI | DIN Rail Terminal Blocks PT 2,5-TWIN-MT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.2200 / $5.1100 | Buy Now |
DISTI #
000000000003139981
|
Sager | DIN Rail Terminal Blocks PT 2,5-TWIN-MT Min Qty: 50 | 0 |
|
$5.5700 / $6.0000 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 22 - 12 - length: 74 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
35 In Stock 13 Factory Stock |
|
$4.2000 / $6.3800 | Buy Now |
Part Details for 3210169
3210169 CAD Models
3210169 Part Data Attributes
|
3210169
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210169
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |