Part Details for 3210172 by Phoenix Contact
Overview of 3210172 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3210172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4681
|
Newark | Pt 2 5-Quattro-Mt |Phoenix Contact 3210172 Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4067-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0258 / $7.1500 | Buy Now |
DISTI #
651-3210172
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-QUATTRO-MT RoHS: Compliant | 93 |
|
$5.0200 / $7.3000 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 84 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.0600 / $7.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 16 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
3210172
|
TTI | DIN Rail Terminal Blocks PT 2,5-QUATTRO-MT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.0300 / $5.6600 | Buy Now |
DISTI #
000000000003139982
|
Sager | DIN Rail Terminal Blocks PT 2,5-QUATTRO-MT Min Qty: 50 | 0 |
|
$6.3500 / $6.8400 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 84 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.0600 / $7.3800 | Buy Now |
Part Details for 3210172
3210172 CAD Models
3210172 Part Data Attributes
|
3210172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210172
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |