Part Details for 3210177 by Phoenix Contact
Overview of 3210177 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3210177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3210177-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6160 | Buy Now |
DISTI #
651-3210177
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2 5-TWIN-MTB BU RoHS: Compliant | 0 |
|
$4.6300 / $6.1600 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 81.9 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.3700 / $6.3800 | Buy Now |
DISTI #
000000000004968571
|
Sager | DIN Rail Terminal Blocks PT 2 5-TWIN-MTB BU Min Qty: 50 | 0 |
|
$5.4900 / $5.9100 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 670 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 81.9 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.3700 / $6.3800 | Buy Now |
Part Details for 3210177
3210177 CAD Models
3210177 Part Data Attributes
|
3210177
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210177
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |