-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4682
|
Newark | Pt 2 5-Tg |Phoenix Contact 3210185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2105-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
844 In Stock |
|
$2.4819 / $3.5700 | Buy Now |
DISTI #
651-3210185
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-TG RoHS: Compliant | 584 |
|
$2.4800 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 62 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
600 In Stock |
|
$2.3800 / $3.0300 | Buy Now |
DISTI #
78452348
|
Verical | Conn Disconnect Terminal Block F 2 POS Screw T DIN Rail 20A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2010 | Americas - 600 |
|
$3.2246 / $4.0132 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 16 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
3210185
|
TTI | DIN Rail Terminal Blocks PT 2,5-TG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 96 In Stock |
|
$2.4600 / $3.5100 | Buy Now |
DISTI #
000000000003139983
|
Sager | DIN Rail Terminal Blocks PT 2,5-TG Min Qty: 50 | 143 |
|
$3.1800 / $3.5600 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3210185
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210185
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |