Part Details for 3210196 by Phoenix Contact
Overview of 3210196 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 3210196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0930
|
Newark | Connectors |Phoenix Contact 3210196 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3210196-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
115 In Stock |
|
$0.6600 / $0.9500 | Buy Now |
DISTI #
651-3210196
|
Mouser Electronics | DIN Rail Terminal Blocks D-PT 2 5-MTB RoHS: Compliant | 63 |
|
$0.6600 / $0.9500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 70.1 mm - width: 2.2 mm - height: 29.05 mm - color: gray | 0 |
|
$0.6730 / $0.9820 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.8232 / $2.1952 | Buy Now | |
DISTI #
3210196
|
TTI | DIN Rail Terminal Blocks D-PT 2 5-MTB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6500 / $0.8600 | Buy Now |
DISTI #
D-PT2.5-MTB
|
TME | End plate, Width: 2.2mm, PT Min Qty: 2 | 0 |
|
$0.3790 / $0.5960 | RFQ |
DISTI #
000000000004968576
|
Sager | DIN Rail Terminal Blocks D-PT 2 5-MTB Min Qty: 50 | 0 |
|
$0.8297 / $0.9680 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1300 |
|
RFQ |