Part Details for 3210198 by Phoenix Contact
Overview of 3210198 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3210198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2110-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
135 In Stock |
|
$2.9631 / $4.2700 | Buy Now |
DISTI #
651-3210198
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-TWIN-TG RoHS: Compliant | 132 |
|
$2.9600 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 74 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock 2941 Factory Stock |
|
$3.4800 / $3.9400 | Buy Now |
DISTI #
77584335
|
Verical | Conn Disconnect Terminal Block F 3 POS T DIN Rail 20A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2010 | Americas - 150 |
|
$5.0715 / $5.2185 | Buy Now |
DISTI #
3210198
|
TTI | DIN Rail Terminal Blocks PT 2,5-TWIN-TG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$3.1000 / $4.2000 | Buy Now |
DISTI #
000000000003139984
|
Sager | DIN Rail Terminal Blocks PT 2,5-TWIN-TG Min Qty: 1 | 0 |
|
$3.8000 / $4.4200 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 74 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock 2941 Factory Stock |
|
$3.4800 / $3.9400 | Buy Now |
Part Details for 3210198
3210198 CAD Models
3210198 Part Data Attributes
|
3210198
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210198
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |