Part Details for 3210512 by Phoenix Contact
Overview of 3210512 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3210512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4696
|
Newark | Pt 2 5-3Pv |Phoenix Contact 3210512 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3971-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
1888 In Stock |
|
$8.2156 / $11.8300 | Buy Now |
DISTI #
651-3210512
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-3PV RoHS: Compliant | 705 |
|
$8.7100 / $11.1000 | Buy Now |
|
Onlinecomponents.com | Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 56.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
230 In Stock 1370 Factory Stock |
|
$7.4900 / $10.4500 | Buy Now |
DISTI #
3210512
|
TTI | DIN Rail Terminal Blocks PT 2,5-3PV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1307 In Stock |
|
$8.1300 / $11.0300 | Buy Now |
DISTI #
PT2.5-3PV
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 3, terminals: 6, grey, PT Min Qty: 1 | 0 |
|
$5.1000 / $6.5600 | RFQ |
DISTI #
000000000003139997
|
Sager | DIN Rail Terminal Blocks PT 2,5-3PV Min Qty: 1 | 2704 |
|
$7.7500 / $11.2500 | Buy Now |
|
Dynamic Solutions GmbH | Multi-level terminal block | 1300 |
|
RFQ | |
DISTI #
3240871
|
Farnell | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.0918 | Buy Now |
|
Master Electronics | Multi-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 56.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
230 In Stock 1370 Factory Stock |
|
$7.4900 / $10.4500 | Buy Now |
Part Details for 3210512
3210512 CAD Models
3210512 Part Data Attributes
|
3210512
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210512
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3210512
This table gives cross-reference parts and alternative options found for 3210512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3210512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3210538 | Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3210512 vs 3210538 |
3210541 | Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3210512 vs 3210541 |