-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
END COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17449-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
471 In Stock |
|
$1.0244 / $1.4800 | Buy Now |
DISTI #
651-3210613
|
Mouser Electronics | DIN Rail Terminal Blocks D-PTTBS 2 5-QUATTRO RoHS: Compliant | 450 |
|
$1.0200 / $1.4800 | Buy Now |
|
Onlinecomponents.com | End cover - length: 115.2 mm - width: 2.2 mm - height: 45.8 mm - color: gray |
300 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
3210613
|
TTI | DIN Rail Terminal Blocks D-PTTBS 2 5-QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0600 / $1.1900 | Buy Now |
DISTI #
000000000005384789
|
Sager | DIN Rail Terminal Blocks D-PTTBS 2 5-QUATTRO Min Qty: 1 | 0 |
|
$1.2900 / $1.5100 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 950 |
|
RFQ | |
|
Master Electronics | End cover - length: 115.2 mm - width: 2.2 mm - height: 45.8 mm - color: gray |
300 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3210613
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210613
Phoenix Contact
END COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |