Part Details for 321163 by TE Connectivity
Overview of 321163 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 321163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
321163-ND
|
DigiKey | CONN RING CIRC 4/0AWG #1/2 CRIMP Min Qty: 200 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5505 | Buy Now |
DISTI #
321163
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 64.44mm 29.21mm Tin Loose Piece - Bulk (Alt: 321163) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
$13.5582 / $16.3158 | Buy Now |
DISTI #
571-321163
|
Mouser Electronics | Terminals RING 4/0AWG RoHS: Compliant | 26 |
|
$15.4300 / $21.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$13.5200 | Buy Now |
DISTI #
AMP321163
|
Heilind Electronics | TERMINAL,SOLIS R 4/0 1/2 | Americas - 0 in Stock |
|
$16.8971 / $17.1493 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4/0 1/2 RoHS: Compliant |
1500 Partner Stock |
|
$13.6000 / $20.6300 | Buy Now |
DISTI #
16389568
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 64.44mm Tin Loose Min Qty: 4 Package Multiple: 1 | Americas - 1400 |
|
$13.2600 / $16.4400 | Buy Now |
DISTI #
73585327
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 64.44mm Tin Loose Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$16.8971 | Buy Now |
DISTI #
78451548
|
Verical | Ring Tongue Terminal (4/0)AWG Copper 64.44mm Tin Loose Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$13.2600 / $16.4400 | Buy Now |
DISTI #
321163
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 64.44mm 29.21mm Tin Loose Piece - Bulk (Alt: 321163) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
$13.5582 / $16.3158 | Buy Now |
Part Details for 321163
321163 CAD Models
321163 Part Data Attributes:
|
321163
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321163
TE Connectivity
TERMINAL,SOLIS R 4/0 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 | |
Wire Gauge | 0 AWG |