Part Details for 3211650 by Phoenix Contact
Overview of 3211650 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211650-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1030 | Buy Now |
DISTI #
651-3211650
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-MT BU RoHS: Compliant | 6 |
|
$4.5400 / $5.9500 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 62 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9700 / $5.8000 | Buy Now |
DISTI #
000000000003140026
|
Sager | DIN Rail Terminal Blocks PT 2,5-MT BU Min Qty: 50 | 0 |
|
$4.9100 / $5.4900 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 670 |
|
RFQ | |
DISTI #
3240877
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 12AWG, BLU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.0469 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 62 mm - width: 5.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9700 / $5.8000 | Buy Now |
|
Neutron USA | Knife Disconnect Terminal Block, Push-in, 1row 1pos 2conn, 26-12 AWG, 400V 20A, PT 2,5-MT BU | 30 |
|
$50.9700 | Buy Now |
Part Details for 3211650
3211650 CAD Models
3211650 Part Data Attributes
|
3211650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211650
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |