Part Details for 3211993 by Phoenix Contact
Overview of 3211993 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3211993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9638-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
249 In Stock |
|
$2.1862 / $3.1500 | Buy Now |
DISTI #
651-3211993
|
Mouser Electronics | DIN Rail Terminal Blocks PTS 2,5-QUATTRO RoHS: Compliant | 270 |
|
$2.1700 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock |
|
$2.1000 / $2.5800 | Buy Now |
DISTI #
3211993
|
TTI | DIN Rail Terminal Blocks PTS 2,5-QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1500 / $2.4600 | Buy Now |
DISTI #
PTS2.5-QUATTRO
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 3, grey, PTS Min Qty: 1 | 0 |
|
$1.3700 / $1.7400 | RFQ |
DISTI #
000000000003479741
|
Sager | DIN Rail Terminal Blocks PTS 2,5-QUATTRO Min Qty: 50 | 0 |
|
$2.7500 / $3.0800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1500 |
|
RFQ | |
DISTI #
2923902
|
Farnell | TERMINAL BLOCK, PTS 2,5-QUATTRO RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.7358 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock |
|
$2.1000 / $2.5800 | Buy Now |
Part Details for 3211993
3211993 CAD Models
3211993 Part Data Attributes
|
3211993
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211993
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |