Part Details for 321204 (ALTERNATE: 321204 CX100) by Lapp Group
Overview of 321204 (ALTERNATE: 321204 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321204 (ALTERNATE: 321204 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335509
|
RS | Cable, Flexible, OLFLEX POWER IX, 12 AWG/4C, 750V, UL SOOW, c(UL) SOOW | Lapp Group 321204 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 11 |
|
$583.2100 | Buy Now |