Part Details for 3212426 by Phoenix Contact
Overview of 3212426 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3212426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4852
|
Newark | D-Pt 1 5/S-Quattro/2P |Phoenix Contact 3212426 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9818-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$0.7425 / $1.1900 | Buy Now |
DISTI #
651-3212426
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 1,5/S- QUATTRO/2P RoHS: Compliant | 46 |
|
$0.7420 / $1.1500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 78.5 mm - width: 2.2 mm - height: 24.3 mm - color: gray RoHS: Compliant | 94 Factory Stock |
|
$0.7570 / $1.1040 | Buy Now |
DISTI #
3212426
|
TTI | Terminal Block Tools & Accessories D-PT 1,5/S- QUATTRO/2P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7300 / $0.9000 | Buy Now |
DISTI #
000000000003670876
|
Sager | Terminal Block Tools & Accessories D-PT 1,5/S- QUATTRO/2P Min Qty: 50 | 0 |
|
$0.9335 / $1.0900 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 900 |
|
RFQ | |
|
Master Electronics | End cover - length: 78.5 mm - width: 2.2 mm - height: 24.3 mm - color: gray RoHS: Compliant | 94 Factory Stock |
|
$0.7570 / $1.1040 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 3212426
3212426 CAD Models
3212426 Part Data Attributes:
|
3212426
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212426
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |