Part Details for 3212633 by Phoenix Contact
Overview of 3212633 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212633-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$13.8292 / $18.7800 | Buy Now |
DISTI #
651-3212633
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 1,5/S/14 RoHS: Compliant | 65 |
|
$13.8200 / $18.7800 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 14 - number of positions: 14 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 49 mm - height: 31.3 mm - color: gray RoHS: Compliant | 0 |
|
$14.1300 / $20.0600 | Buy Now |
DISTI #
000000000003670897
|
Sager | DIN Rail Terminal Blocks PP-H 1,5/S/14 Min Qty: 50 | 0 |
|
$16.4000 / $17.0100 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1300 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 14 - number of positions: 14 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 49 mm - height: 31.3 mm - color: gray RoHS: Compliant | 0 |
|
$14.1300 / $20.0600 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PP-H 1,5/S/14 | 0 |
|
$87.1600 | Buy Now |
Part Details for 3212633
3212633 CAD Models
3212633 Part Data Attributes:
|
3212633
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212633
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |