Part Details for 3212675 by Phoenix Contact
Overview of 3212675 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3212675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15371-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$1.4100 | Buy Now |
DISTI #
651-3212675
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 1,5/S/1-L GNYE RoHS: Compliant | 44 |
|
$1.3400 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
000000000003670901
|
Sager | DIN Rail Terminal Blocks PP-H 1,5/S/1-L GNYE Min Qty: 50 | 0 |
|
$1.7200 / $2.0100 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 550 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
Part Details for 3212675
3212675 CAD Models
3212675 Part Data Attributes
|
3212675
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212675
Phoenix Contact
TERM BLOCK PLUG 1POS STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: NK; UL; VDE | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | BV; CB; CSA; CUL; EAC; GL; LR | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |