Part Details for 3213014 by Phoenix Contact
Overview of 3213014 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3213014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6110
|
Newark | Plug-In Bridge, Fbs 2-3,5 Rohs Compliant: Yes |Phoenix Contact 3213014 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$0.6300 / $0.9910 | Buy Now |
DISTI #
277-12083-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1648 In Stock |
|
$0.6050 / $0.8700 | Buy Now |
DISTI #
651-3213014
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 2-3,5 RoHS: Compliant | 2574 |
|
$0.6050 / $0.8200 | Buy Now |
DISTI #
V36:1790_10623933
|
Arrow Electronics | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 | Americas - 47 |
|
$0.6038 / $0.8148 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: red RoHS: Compliant |
503 In Stock 857 Factory Stock |
|
$0.5670 / $0.7790 | Buy Now |
DISTI #
77766936
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1904 | Americas - 200 |
|
$0.7592 / $1.0127 | Buy Now |
DISTI #
81423051
|
Verical | Connector Accessories Plug In Bridge Straight Polyamide/Copper Red RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2411 | Americas - 47 |
|
$0.6038 / $0.7750 | Buy Now |
DISTI #
3213014
|
TTI | Terminal Block Tools & Accessories FBS 2-3,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 149 In Stock |
|
$0.7600 | Buy Now |
DISTI #
FBS2-3.5
|
TME | Comb bridge, ways: 2, red, Width: 3.5mm, UL94V-0 Min Qty: 1 | 178 |
|
$0.3820 / $0.6830 | Buy Now |
DISTI #
000000000003635720
|
Sager | Terminal Block Tools & Accessories FBS 2-3,5 Min Qty: 1 | 0 |
|
$0.6200 / $0.9700 | Buy Now |
Part Details for 3213014
3213014 CAD Models
3213014 Part Data Attributes
|
3213014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213014
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |